Fluke 1587/ET62MAX+Kit Electrical Troubleshooting Kit

$999.99 ea


  • Part no.: 2189484
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: 1587KIT/62MAX+ FC
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $999.99

Request a Large Quantity Quote

Fluke1587/ET Advanced Electrical Troubleshooting Kit

Fluke 1587 Insulation Multimeter

  • With the Fluke 1587, perform insulation tests, plus a wide-range of DMM tasks with confidence and ease.
  • Two products in one: Powerful and full-featured multimeter.
  • Ideal for work on motors, cables, and switch gear.
  • Large display with backlight.
  • Filter for motor drive measurements.
  • Insulation test (0.01MΩ to 2GΩ).
  • Insulation test voltages (50 V, 100 V, 250 V, 500 V, 1000 V) for many applications.
  • CAT III 1000 V /CAT IV 600 V overvoltage rating for added user protection.

    Fluke i400 Current Clamp

  • Use the Fluke i400 with your Fluke 1587 to accurately measure AC current without breaking the circuit.
  • Use with your Fluke 1587 to measure 1A AC to 400 A AC.
  • 1 mA/Amp output guarantees easy reading.
  • CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection.
  • Specially designed to offer maximum utility in a very compact shape.
  • Maximum conductor: 32 mm diameter.

    Fluke 62 MAX+ IR Thermometer

  • Dust and water-resistant: IP54 rated.
  • Rugged: 3-meter (9.8-foot) drop tested.
  • Ergonomically designed: Completely redesigned for a more natural hand fit.
  • Distance to spot: 12:1.
  • Dual lasers: Identifies area to be measured.
  • Large, backlit display: Makes data easier to read, even in dark areas.



    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions9


    Report a problem
    Suggest a product