null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

POCKET-SIZED DIGITAL MULTIMETER

MASTECH
Jameco Part no. 220812
Manufacturer MASTECH
Manufacturer no. M300
Catalog 132 , page 123
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
25+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Multimeters

Basic Test Functions:
  • Manufacturer part No:Mastech M300
  • Type: Digital Multimeter
  • No. of Functions: 6
  • Display Count: 2000
  • Resolution (max DC): 1mV
  • DC Voltage Range (V): 2V - 500V
  • AC Voltage Range (V): 200V - 500V
  • DC Current Range (A): 200mA
  • Resistance Range (Ω): 2KΩ - 2MΩ
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
  • Transistor hFE Test:
Size (H"xW"xD"): 4.6 x 2.7 x 0.8

Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Display Count2000


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.