null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single-OUT 12V 0.2A 2.4W

DCU120020G2420: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 220898
Manufacturer JAMECO RELIAPRO
Manufacturer no. DCU120020G2420
Catalog 103 , page 123
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

WALL TRANSFORMER,REG,12VDC/200mA, F1,2.1X5.5mm,UL(STA-300R)


TRANS,WALL,REG,12VDC/200mA,
F1,2.1X5.5mm,UL/CSA,(STA-300R)

Report a problem
Specification Value
FamilyDCU120020
Number of Outputs1
Power Supply ColorBlack
Input Frequency60Hz
Agency ApprovalsC-CUL|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
PackagingCarton
Output Connector Diameters2.1mmx5.5mm
Output Connector TypeCylindrical Female
PolarityCenter Negative
Specification Value
Product Height42mm
Product Length64mm
Product Width51mm
Product TypeAC to DC Power Supply
TypeRegulated Linear
StyleWallMount
Input Voltage120V
Output Voltage12V
Maximum Output Current0.2A
Maximum Output Power2.4W