null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit PIC16 RISC 1.75KB Flash 5 Volt 18-Pin Plastic Dip Tube

PIC16F818-I/P: MICROCHIP CORPORATION
MICROCHIP CORPORATION
Part no. 223765PS
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC16F818-I/P
  RoHS compliant
Catalog 103 , page 11
Pricing & Availability

$2.09

# of Unit Price
1+ $2.09
10+ $1.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

PIC Microcontroller

  • DIP-18
  • Configuration: Flash
  • Speed: 20MHz
  • ROM Words: 1k
  • I/O lines: 16
  • I-temp

    Report a problem
  • Specification Value
    FamilyPIC16F818
    Number of Timers3
    On-Chip ADC5-chx10-bit
    Program Memory Size1.75KB
    Program Memory TypeFlash
    RAM Size128Byte
    Interface TypeI2C/SPI/SSP
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Family NamePIC16
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Specification Value
    PackagingTube
    Pin_Count18
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length22.86mm
    Device CorePIC
    Product TypeMicrocontroller
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Speed20MHz
    Number of Programmable I/Os16