null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Speaker 1 Channel Mono 25W Class-AB 5-Pin (5+Tab) TO-220 Rail

LM1875T: NATIONAL SEMICONDUCTOR
NATIONAL SEMICONDUCTOR
Part no. 23270
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM1875T
Catalog 103 , page 14
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $1.95
  • Availability:Ship  16 Wks ARO 

  Add to my favorites


 Add to cart

20W AUDIO POWER AMPLIFIER


IC,NSC, LM1875T, TO-220,
POWER AMPLIFIER, AUDIO,60 V

Report a problem
Specification Value
FamilyLM1875
Output Signal TypeSingle
Output Type1-Channel Mono
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage16V
Typical Single Supply Voltage18V|24V|28V
Maximum Single Supply Voltage60V
Maximum Supply Current100mA@±25V
Minimum Dual Supply Voltage±8V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V|±24V|±28V
Maximum Dual Supply Voltage±30V
Amplifier TypeClass-AB
Maximum Input Bias Current2uA@±25V
Maximum Input Offset Voltage15mV@±25V
Maximum Load Resistance8Ohm
Total Harmonic Distortion Noise0.015%@8Ohm@20W
Typical Gain Bandwidth Product5.5MHz
Specification Value
Typical Output Power x Channels @ Load25Wx1@8Ohm
Typical PSRR95dB
Typical Supply Current70mA@±25V
Typical Voltage Gain90dB
Rail to RailNo
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
FunctionSpeaker
Pin_Count5
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeAudio Amplifier
Input Signal TypeSingle