Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

$0.35 ea


Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Standard Regulator 1.2V to 37V 1.5A 3-Pin 3+Tab TO-220 Rail

Specifications

  • Guaranteed 1% output voltage tolerance
  • Guaranteed max. 0.01%/V line regulation
  • Guaranteed max. 0.3% load regulation
  • Guaranteed 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product Enhancement tested
  • 80dB ripple rejection
  • Output is short-circuit protected

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM317
    Output Voltage1.2V to 37V
    Maximum Output Current1.5A
    Number of Outputs1
    Reference Voltage1.3V
    TypeLinear
    Junction to Ambient50C/W
    Junction to Case3C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.6mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height9.15mm(Max)
    Product Length10.4mm(Max)
    Product TypeLinear Regulator
    Output TypeAdjustable
    FunctionStandard
    Line Regulation0.04%/V
    Load Regulation0.5%


    Report a problem
    Suggest a product