null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

134 LED Deluxe Christmas Tree Kit

MK117: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 236072
Manufacturer VELLEMAN INC.
Manufacturer no. MK117
Catalog 132 , page 157
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $24.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

134 LED Deluxe Christmas Tree

Build a beautiful tree consisting of 134 LEDs, of which 18 simulate randomly blinking candles. An On/off switch is included and there is no need to remove the battery when using an external supply. 12V operation is possible for use in cars, vans, trucks.

Specifications

  • Power supply: 9 to 12V DC or 9V alkaline battery (not incl.)
  • Recommended adapter: 1.8W, 9V@200mA adapter
  • Dimensions: 5.6 x 3.2"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.