null
OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin Plastic Dip Tube
| Part no. 23683 |
| Manufacturer |
VARIOUS |
| Manufacturer no. |
LM324N. |
Pricing & Availability
$0.29
| # of Unit |
Price |
| 1+ |
$0.29 |
| 10+ |
$0.25 |
| 100+ |
$0.19 |
| Specification |
Value |
| Family | LM324 |
| Typical Single Supply Voltage | 5V|9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 32V |
| Power Supply Type | Single|Dual |
| Minimum Dual Supply Voltage | ±1.5V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±16V |
| Maximum Input Bias Current | 0.25uA@5V |
| Maximum Input Offset Voltage | 7mV@30V |
| Maximum Supply Current | 0.7mA(Typ)@5V |
| Type | General Purpose Amplifier |
| Minimum CMRR | 65dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Gain Bandwidth Product | 1.2MHz |
| Typical Input Noise Voltage Density | 35nV/rtHz@±15V |
| Typical Slew Rate | 0.5V/us@±15V |
| Specification |
Value |
| Typical Voltage Gain | 100dB |
| Technology | Bipolar |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Manufacturer Type | High Gain Amplifier |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | OP Amp |
| Number of Channels per Chip | 4 |
| Minimum Single Supply Voltage | 3V |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.