Resistor Trimmer 50 Ohm 10% 1/2W 25Turn 2.19mm Pin Thru-Hole Tube
| Part no. 240717 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 3296Y-1-500-VP |
| Catalog 103 , page 55 |
- Data Sheet (current) [86 KB ]
POTENTIOMETER, 50 OHM 3296Y-500, 25-TURN, .5 WATT, CERMET
POT,50 OHM,3296Y-500,
25-TURN,.5 WATT,CERMET
Report a problem
POT,50 OHM,3296Y-500,
25-TURN,.5 WATT,CERMET
Report a problem
| Specification | Value |
|---|---|
| Family | 3296 |
| Maximum Operating Temperature | 150°C |
| Minimum Operating Temperature | -55°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Shaft Diameter | 2.19mm |
| Product Depth | 4.83mm |
| Product Height | 11.55mm |
| Product Length | 9.53mm |
| Specification | Value |
|---|---|
| Product Type | Resistor Trimmers, Potentiometer and Rheostat |
| Type | Trimmer |
| Resistance Value | 50Ohm |
| Power Rating | 1/2W |
| Tolerance | 10% |
| Number of Turns | 25 |
| Temperature Coefficient | ±100ppm/°C |
| Termination Style | Pin |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»