Dual Full Bridge Motor Driver 5 Volt 15-Pin (15+Tab) MULTIWATT Volt Tube
| Part no. 245403 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | L298N |
| Catalog 103 , page 13 |
| Specification | Value |
|---|---|
| Family | L298 |
| Maximum Operating Temperature | 130°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 15 |
| Supplier_Package | MULTIWATT V |
| Product Width | 5mm(Max) |
| Product Height | 10.7mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 19.6mm(Max) |
| Product Type | Motion Motor Control |
| Type | Dual Full Bridge Motor Driver |
| Minimum Operating Supply Voltage | VIH +2.5 |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 46V |
| Minimum Operating Temperature | -25°C |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»