MCU 8-Bit PIC18 RISC 32KB Flash 5 Volt 40-Pin Plastic Dip Tube
| Part no. 248031PS | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC18F452-I/P |
| RoHS compliant | |
| Catalog 103 , page 11 | |
PIC Microcontroller
DIP-40
Configuration: Flash
Speed: 40MHz
ROM Words: 32k
I/O lines: 34
I-temp
Report a problem
Report a problem
| Specification | Value |
|---|---|
| Family | PIC18F452 |
| Number of Timers | 4 |
| On-Chip ADC | 8-chx10-bit |
| Program Memory Size | 32KB |
| Program Memory Type | Flash |
| RAM Size | 1.5KB |
| Interface Type | MSSP/SPI/I2C/PSP/USART |
| Minimum Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Family Name | PIC18 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 13.84mm |
| Product Height | 3.81mm |
| Product Length | 52.26mm |
| Device Core | PIC |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum Expanded Memory Size | 2MB |
| Maximum Speed | 40MHz |
| Number of Programmable I/Os | 34 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»