null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin Plastic Dip Rail

ON SEMICONDUCTOR
Jameco Part no. 251061
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC34072P
Catalog 132 , page 11
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.79
100+ $0.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Single Supply 3.0 V to 44 V Dual Operational Amplifier

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74 series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

Features:
  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground
  • Low Input Offset Voltage: 3.0 mV Maximum
  • Large Output Voltage Swing: -14.7 V to +14 V
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • 8-pin DIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC34072
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage44V
    Minimum Dual Supply Voltage±1.5V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
    Maximum Dual Supply Voltage±22V
    Maximum Input Bias Current0.5uA@±15V
    Maximum Input Offset Voltage5mV@5V
    TypeGeneral Purpose Amplifier
    Maximum Supply Current4mA@5V
    Minimum CMRR70dB
    Minimum PSRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4.5MHz
    Typical Input Noise Voltage Density32nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.22pA/rtHz@±15V
    Specification Value
    Typical Slew Rate13V/us@±15V
    Typical Voltage Gain100dB
    TechnologyBipolar
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier_PackagePDIP
    Product Width6.6mm(Max)
    Manufacturer TypeGeneral Purpose Amplifier
    Product Height3.44mm(Max)
    Product Length10.16mm(Max)
    Product TypeOP Amp
    Number of Channels per Chip2
    Power Supply TypeSingle|Dual


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.