AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 1A 12W
Image is representative only
| Jameco Part no. 252824 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | S15AC12010001 |
| RoHS compliant | |
| Catalog 132 , page 94 | |
and BenchPro brands.
- Data Sheet (current) [197 KB ]
AC-to-DC "Slim Line" Regulated Switching Wall Adapter
Compact in size and lightweight, this wall adapter is the perfect power solution in all applications where space is critical. Its high efficiency satisfies requirements for minimizing power losses. You will no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips / surge protectors.
Features:
12V @ 1A Output connector: 2.1mm x 5.5mm Polarity: Center positive Power: 12 W Input Frequency: 47Hz to 63Hz
Report a problem
Suggest a product
Compact in size and lightweight, this wall adapter is the perfect power solution in all applications where space is critical. Its high efficiency satisfies requirements for minimizing power losses. You will no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips / surge protectors.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Size H (inch) | 2.9 |
| Power Supply Color | Black |
| Agency Approvals | CE/CEC/CUL/GS/UL |
| Maximum Output Power | 12 |
| Family | S15AC12010001 |
| Efficiency | 72.4%(Min) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Maximum Current Rating | 0.4 |
| Minimum Isolation Voltage | 4240V |
| Output Current (A) | 1 |
| Product Type | AC to DC "Slim Line" Regulated Switching Wall Adapter |
| Specification | Value |
|---|---|
| Type | Switching |
| Style | WallMount |
| Number of Outputs | 1 |
| Packaging | Carton |
| MFR Product Family | S15AC12010001 |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 1.7 |
| Size w (inch) | 1.1 |
Report a problem
Suggest a product