AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE-OUT 15V 0.8A 12W SYS1298
| Jameco Part no. 254757 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | MTR-09219 |
| RoHS compliant | |
| Catalog 132 , page 94 | |
and BenchPro brands.
- Data Sheet (current) [942 KB ]
AC-to-DC Regulated Switching Wall Adapter
15 Volts @ 0.8 Amps
Features:
Output connector: 2.1mm x 5.5mm female center positive Input voltage: 100-240VAC @ 47-63Hz 2-wire AC input Output cord length: 6 feet Color: Black 1-year warranty Size: 2.9"H x 1.3"W x 2.2"D Weight: 0.2 lbs. Certifications: UL/CUL/TUV/CE
Report a problem
Suggest a product
15 Volts @ 0.8 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 15 |
| Size H (inch) | 2.9 |
| Power Supply Color | Black |
| Agency Approvals | BSMI/CB/CUL/PSE |
| Maximum Output Power | 12 |
| Efficiency | 65% (Min) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Maximum Current Rating | 1 |
| Minimum Isolation Voltage | 3000V |
| Output Current (A) | 0.8 |
| Product Type | AC to DC "Slim Line" Regulated Switching Wall Adapter |
| Type | Switching |
| Specification | Value |
|---|---|
| Style | WallMount |
| Number of Outputs | 1 |
| Packaging | Carton |
| MFR Product Family | SYS1298-1815 |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 1.7 |
| Size w (inch) | 1.1 |
Report a problem
Suggest a product