Transistor BC547C TO-92 Transistor NPN Switch

$0.14 ea


  • Part no.: 254799
  • Manufacturer: Major Brands
  • Manufacturer no.: BC547C
Pricing
# of units Price
10+ $0.14
100+ $0.08
500+ $0.065
1000+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
TRANSISTOR, BC547C, TO-92 TRANS, NPN, SWITCH

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage0.7V(Typ)@[email protected]
Maximum Collector Base Voltage50V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@100mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage45V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain[email protected]@5V
Maximum Operating Frequency300MHz(Typ)
Maximum DC Collector Current0.1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC547C
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product