Transistor BC337 TO-92 NPN 800ma 45 Volt

$0.15 ea


  • Part no.: 254810
  • Manufacturer: Major Brands
  • Manufacturer no.: BC337
Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.099
1000+ $0.075

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
TRANSISTOR, BC337, NPN GENERAL PURPOSE, 45V, 0.8A, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Emitter Saturation Voltage0.7V@50mA@500mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage45V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain100@100mA@1V, 60@300mA@1V
Maximum Operating Frequency100MHz(Typ)
Maximum DC Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC337
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Product TypeGP BJT


Report a problem
Suggest a product