null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

.1uF 50 VOLT MONOLITHIC CAPACITOR

MD.1: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 25523
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MD.1
Catalog 132 , page 37
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.10
5000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Monolithic Radial Ceramic Capacitor

Z5U Series (±20%)

Features:
  • Good for data processing or communications engineering
  • Value: 0.1µF
  • Voltage: 50V
  • Size (mm): 6 W x 2 TH x 4 H (not including lead height)*
  • Lead spacing: 5.1mm
  • Operating temperature: -10°C to +85°C

* Note: Capacitor dimensions and styles may vary and may have ± tolerances.

Report a problem
Suggest a product
Specification Value
ConstructionRadial
DielectricZ5U
Specification Value
Tolerance20%


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.