null
Cell Non-Spillable Sealed Secondary 12V 7.5Ah 2-Pin
| Part no. 264057 |
| Manufacturer |
BAO TONG USA (BATTERY ONESTOP) |
| Manufacturer no. |
TY-12-7.5 |
Pricing & Availability
$22.95
| # of Unit |
Price |
| 1+ |
$22.95 |
| 10+ |
$20.65 |
Tysonic Lead Acid Battery
Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
Sealed
UL approved
Rechargeable
Two-year warranty
Nominal voltage: 12
Amp-Hrs: 7.5
Terminal size: Quick connect 0.187"
Size: 5.9"L x 2.6"W x 3.7"H
Weight: 5.6 lbs
Report a problem
| Specification |
Value |
| Terminal Type | Quick connect |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Pin_Count | 2 |
| Product Height | 94mm |
| Product Length | 151mm |
| Product Type | Batteries |
| Product Width | 65mm |
| Shape | Rectangular |
| Voltage | 12V |
| Specification |
Value |
| Chemistry | Non-Spillable Sealed |
| Nominal Voltage (volts) | 12V |
| Mounting | Desktop |
| Terminal Size | 0.187 |
| Amp-Hrs | 7 |
| Battery Type | Secondary |
| Family | TY-12-7.5 |
| Memory Effect | No |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.