Push Button Switch Off Momentary (On) Round Plunger 1 Amp 250 VAC Momentary Panel Mount

$0.89 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.75
500+ $0.65
1000+ $0.55
Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 1A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.250"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Mounting StylePanel
    Termination StyleSolderable Lug
    Number of Pins2
    Length (inch)1.1
    Depth (inch)0.65
    Lead Spacing B (inch)0.14
    Mechanical Life10000


    Report a problem
    Suggest a product