Switch Push Button Single Pole On Momentary (Off) Round Plunger 3 Amp 125 VAC Solder Lug Panel Mount - Chrome threads

$0.85 ea


Pricing
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.59
1000+ $0.55
Pushbutton Switch

Features:
  • Contact form: SPST ON-(OFF)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.299"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Black
  • Body Threads: Chrome

    Note: (OFF) denotes momentary OFF

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-(OFF)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable Lug
    Number of Pins2
    Length (inch)1.1
    Depth (inch)0.65
    Lead Spacing B (inch)0.17
    Mechanical Life100000


    Report a problem
    Suggest a product