Analog to Digital Converter Single Delta-Sigma 0.05k SPS 14-Bit Serial 16-Pin Plastic DIP N

$10.95 ea


Pricing
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95
500+ $7.95

Request a Large Quantity Quote

IC, LOW-COST, 2-CHANNEL, 14-BIT SERIAL A/D CONVERTER, SERIAL ACCESS

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP N
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±2LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error±0.1%FSR
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±3V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Integral Nonlinearity Error±0.04%FSR(Typ)
Maximum Power Dissipation842mW
No Missing Codes13Bit
Resolution14Bit
Sample and HoldNo
Sampling Rate0.05KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count16
FamilyMAX110
Product Width7.87mm(Max)
Product Height4.45mm(Max)
Product Length19.43mm(Max)
Product TypeADC


Report a problem
Suggest a product