null
Connector Audio Female 2 Position Straight Panel Mount 4 Terminal 1 Port
| Part no. 281834 |
| Manufacturer |
SWITCHCRAFT,INC. |
| Manufacturer no. |
41 |
Pricing & Availability
$1.85
| # of Unit |
Price |
| 1+ |
$1.85 |
| 10+ |
$1.69 |
| 100+ |
$1.49 |
CONNECTOR,AUDIO,41 JACK,3.5MM,2C,METAL
CONNECTOR,AUDIO,41JACK,3.5MM,2C,METAL
Report a problem
| Specification |
Value |
| Family | 41 |
| Number of Terminals | 4 |
| Maximum Current Rating | 0.25A |
| Maximum Voltage Rating | 48VDC |
| Mounting | Panel Mount |
| Product Depth | 11.1mm |
| Type | Audio |
| Product Type | Connector Audio and Video |
| Specification |
Value |
| Contact Material | Copper Alloy |
| Gender | F |
| Housing Material | Plastic |
| Body Orientation | Straight |
| Number of Contacts | 2 |
| Number of Ports | 1 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.