Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

Parallax PING)))™ Ultrasonic Distance Sensor

28015: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 282861
Manufacturer PARALLAX INC.
Manufacturer no. 28015
Catalog 161 , page 143
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $28.49
25+ $26.95
50+ $25.49
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

PING)))™ Ultrasonic Distance Sensor

Measures from 2 cm to 3 m

Parallax's PING)))™ ultrasonic sensor provides a very low-cost and easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Naturally, robotics applications are very popular but you'll also find this product to be useful in security systems or as an infrared replacement if so desired. You will definitely appreciate the activity status LED and the economic use of just one I/O pin.

The Ping sensor measures distance using sonar; an ultrasonic (well above human hearing) pulse is transmitted from the unit and distance-to-target is determined by measuring the time required for the echo return. Output from the PING)))™ sensor is a variable-width pulse that corresponds to the distance to the target.

Interfacing to the BASIC Stamp and Javelin Stamp microcontrollers is a snap: a single (shared) I/O pin is use to trigger the Ping sensor and "listen" for the echo return pulse. And the intelligent trigger hold-off allows the PING)))™ to work with the BS1! An onboard three-pin header allows the PING)))™ to be plugged into a solderless breadboard (on a Boe-Bot, for example), and to be connected to its host through a standard three-pin servo extension cable. Click over to the KickStart Guide to see how to use the PING)))™ sensor, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino.

Features:

  • Provides precise, non-contact distance measurements within a 2 cm to 3 m range
  • Simple pulse in/pulse out communication
  • Burst indicator LED shows measurement in progress
  • 20 mA power consumption
  • Narrow acceptance angle
  • 3-pin header makes it easy to connect using a servo extension cable, no soldering required

    Key Specifications:

  • Power requirements: +5 VDC
  • Communication: Positive TTL pulse
  • Dimensions: 0.81 x 1.8 x 0.6 in (22 x 46 x 16 mm)
  • Operating temp range: +32 to +158°F (0 to +70°C)

    Downloads & Resources

    Roaming with Ping))) Simple BASIC Stamp Code
    Roaming with Ping))) Advanced BASIC Stamp Code
    PING))) Ultrasonic Distance Sensor Propeller Code
    PING))) Ultrasonic Distance Sensor Product Guide
    PING))) Ultrasonic Distance Sensor BS2 Example Code
    Detecting Distance with the Ping))) Ultrasonic Sensor
    Sense Distance with Ping Propeller C Tutorial (Learn. Parallax)
    Navigate by Ultrasound Tutorial for ActivityBot (Learn.Parallax)
    PING))) Sensor KickStart Example for BASIC Stamp, Propeller, and Arduino (Learn.Parallax)
    Roaming PING))) Shield-Bot (Learn.Parallax)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.