Transistor General Purpose BJT NPN 30 Volt 0.6 Amp 3-Pin TO-92

$0.25 ea


  • Part no.: 28628
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2222
Pricing
# of units Price
1+ $0.25
10+ $0.14
100+ $0.08
1000+ $0.05

Request a Large Quantity Quote

Specification Value
Supplier PackageTO-92
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage[email protected]@500mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@500mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage30V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@10V, [email protected]@10V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyPN2222
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Product TypeGP BJT


Report a problem
Suggest a product