Stepper Motor Controller 5 Volt 20-Pin Plastic Dip Tube
| Part no. 288067 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | L297/1 |
| Catalog 103 , page 13 |
| Specification | Value |
|---|---|
| Family | L297 |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | PDIP |
| Product Width | 7.1mm(Max) |
| Product Height | 2.68mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 25.4mm(Max) |
| Product Type | Motion Motor Control |
| Type | Stepper Motor Controller |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 7V |
| Minimum Operating Temperature | -40°C |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»