Connector DIP Adapter Header 16 Position 2.54mm Solder Straight Thru-Hole
| Part no. 291574 | |
|---|---|
| Manufacturer | ARIES ELECTRONICS |
| Manufacturer no. | 16-600-10-R |
| RoHS compliant | |
| Catalog 103 , page 81 | |
| Specification | Value |
|---|---|
| Family | 600 |
| Insulation Material | Nylon |
| Row Spacing | 7.62mm |
| Maximum Current Rating | 2/ContactA |
| Maximum Operating Temperature | 105°C |
| Type | DIP Adapter |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Product Depth | 10.03mm |
| Product Height | 5.97mm |
| Product Length | 21.59mm |
| Specification | Value |
|---|---|
| Termination Method | Solder |
| Product Type | Connector Socket |
| Contact Material | Brass |
| Contact Plating | Tin Over Nickel |
| Gender | HDR |
| Housing Material | Nylon |
| Body Orientation | Straight |
| Number of Contacts | 16 |
| Number of Rows | 2 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»