null
@ CAP,RADIAL,1uF,50V,20%
5mm x 11mm (10)
| Part no. 29831PS |
| Manufacturer |
VARIOUS |
| Manufacturer no. |
R1/50 |
Pricing & Availability
$0.06
| # of Unit |
Price |
| 10+ |
$0.06 |
| 100+ |
$0.05 |
| 500+ |
$0.04 |
NOTE:
- • Order in multiples of 10
- Availability:Ship 003001I0000
| Specification |
Value |
| Maximum Operating Temperature | 85°C |
| Mounting | Through hole |
| Type | Electrolytic |
| Capacitance | 1uF |
| Voltage | 50V |
| Specification |
Value |
| Size | 5 x 11 x 2mm |
| Tolerance | 0.2 |
| Leakage Current | 0.01cv or 3uA |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.