null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed

AC/DC Power Supply Single- Output 1.5 Volt to 30 Volt 1.2A

PSU130: LASCAR ELECTRONICS
LASCAR ELECTRONICS
Part no. 301971
Manufacturer LASCAR ELECTRONICS
Manufacturer no. PSU130
Catalog 103 , page 156
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $84.95
25+ $79.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

30-Watt Digital Benchtop Power Supply

  • Single output with adjustable 1.5VDC to 30VDC
  • Fixed current output
  • Large digital backlit display
  • Overload and short-circuit protection
  • Input voltage: 85-264VAC@47-63Hz
  • Compact design
  • Output terminals
  • Size: 5.5"L x 5.2"W x 1.6"H
  • Weight: 1.2 lbs.

    Report a problem
  • Specification Value
    FamilyPSU130
    Number of Outputs1
    Input Frequency47Hz to 63Hz
    Agency ApprovalsCE|UL
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Product Height44mm
    Product Length137mm
    Specification Value
    Product Width136mm
    Product TypeAC to DC Power Supply
    StyleEnclosed
    Input Voltage100V to 240V
    Output Voltage1.5V to 30V
    Maximum Output Current1.2A(Typ)