MCU 8-Bit PIC16 RISC 7KB Flash 5 Volt 18-Pin Plastic Dip Tube
| Part no. 312733 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16F88-I/P |
| RoHS compliant | |
| Catalog 103 , page 11 | |
- Errata [365 KB ]
- Microchip Arizona Semiconductors [3806 KB ]
PIC Microcontroller
DIP-18
Flash memory
Speed: 20 MHz
4k ROM words
16 I/O pins
I-temp
Report a problem
Report a problem
| Specification | Value |
|---|---|
| Family | PIC16F88 |
| Number of Timers | 3 |
| On-Chip ADC | 7-chx10-bit |
| Program Memory Size | 7KB |
| Program Memory Type | Flash |
| RAM Size | 368Byte |
| Interface Type | SSP/USART |
| Minimum Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Family Name | PIC16 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Pin_Count | 18 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 22.86mm |
| Device Core | PIC |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 16 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»