Push Button Switch Off Momentary (On) Single Pole Single Throw Square Button 3 Amp 250 Volt AC Contact Solder Lug Panel Mount

$0.99 ea


  • Part no.: 315432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-23A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65
1000+ $0.59
Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.13" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.2


    Report a problem
    Suggest a product