Pushbutton Switch OFF-ON Square Button 1 Amp 125 Vot AC Solder Lug Panel Mount

315484

$1.19 ea


  • Part no.: 315484
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-23B-R-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPST Pushbutton Switch

Features:
  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.13" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Mechanical Life10000


    Report a problem
    Suggest a product