Push Button Switch Off Momentary (On) Single Pole Single Throw Round Plunger 3 Amp 250 Volt AC Contact Solder Lug Panel Mount

$1.55 ea


  • Part no.: 315580
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-40A-B
Pricing
# of units Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $1.05
1000+ $0.89

Request a Large Quantity Quote

SPST OFF-(ON) Black Momentary Pushbutton Switch

Features:

  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.87" Depth x 1.4" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button Switch
Voltage Rating (AC)125
Termination StyleSolderable
Number of Pins2
Lead Spacing A (inch)0.2


Report a problem
Suggest a product