Push ButtOn Switch Off Momentary (On) Single Pole Single Throw Round Plunger 0.5 Amp 125 Volt AC COntact Pc Pins Panel Mount Through Hole

$0.95 ea


  • Part no.: 315643
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-81-R
Pricing
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 0.5A @ 125VAC
  • Dimensions: 0.44" Depth x 0.78" Total length
  • Mounting hole diameter: 0.203"
  • PC terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)0.5
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StylePC Terminals
    Number of Pins2
    Lead Spacing A (inch)0.08


    Report a problem
    Suggest a product