Switch Push ButtOn Single Pole Single Throw Off Momentary (On) Black 3 Amp R13-502A-05-BB

$1.95 ea


  • Part no.: 315651
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502A-05-BB
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.02" Total length
  • Mounting hole diameter: 0.50"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.23


    Report a problem
    Suggest a product