Switch Push ButtOn Single Pole Single Throw Off Momentary (On) Green 3 Amp R13-502A-05-BG

$1.79 ea


  • Part no.: 315678
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502A-05-BG
  • RoHS Compliant
Pricing
# of units Price
1+ $1.79
10+ $1.55
100+ $1.29

Request a Large Quantity Quote

Pushbutton Switch

  • Number of pins: 2
  • Mounting hole diameter: 0.500"
  • Contact form: SPST off-(on)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82"(D) x 1.02"(T)
  • Lead spacing: 0.20"
  • Terminal type: Solder
  • Button color: Green


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button Switch
Voltage Rating (AC)125
Termination StyleSolderable
Number of Pins2
Lead Spacing A (inch)0.2


Report a problem
Suggest a product