Switch Push ButtOn Single Pole Single Throw Off Momentary (On) Black 3 Amp R13-508A-05-BB

$1.49 ea


  • Part no.: 315791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-508A-05-BB
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.99
Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.94" Depth x 1.16" Total length
  • Mounting hole diameter: 0.63"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.24


    Report a problem
    Suggest a product