null
LED Uni-Color White 2-Pin T-1 3/4
| Part no. 320531 |
| Manufacturer |
JAMECO VALUEPRO |
| Manufacturer no. |
MCDL-5013UWC |
Pricing & Availability
$0.99
| # of Unit |
Price |
| 1+ |
$0.99 |
| 10+ |
$0.89 |
| 100+ |
$0.75 |
| 1000+ |
$0.65 |
5mm Round Ultra Bright White LED Emitted Color: Super White/InGan
Lens Color: Water Clear
Color Temperature: 7500K
Typical Vf: 3.8
Typical MCD: 5000
Viewing Angle: 15°
Report a problem
| Specification |
Value |
| Family | MCDL-5013UWC |
| Intensity | 5500mcd |
| Viewing Angle | 15° |
| LED Material | GaInN |
| Lens Appearance | Colorless Non Diffused |
| Lens Dimensions | 4.9mmx4.9mmx7.6mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage per Color | 3.8V |
| Type | Uni-Color |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Specification |
Value |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.6mm |
| Category | Standard LED |
| Product Length | 5.9mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| Color | White |
| High Brightness | Yes |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.