AC to DC Power Supply Single Output 12 Volt 2.1 Amp 25.2 Watt

$9.50 ea


  • Part no.: 323300
  • Manufacturer: Mean Well
  • Manufacturer no.: RS-25-12
  • RoHS Compliant
Pricing
# of units Price
1+ $9.50
10+ $7.99

Request a Large Quantity Quote

25.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 2.1Amps

Specifications:
  • Size (L x W x H) (inches): 3.0 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.1
Maximum Output Power (W)25.2
FamilyRS-25
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)3
Width (inch)2
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product