AC to DC Power Supply Single Output 12 Volt 6 Amp 72 Watt

$16.25 ea


  • Part no.: 323599
  • Manufacturer: Mean Well
  • Manufacturer no.: RS-75-12
  • RoHS Compliant
Pricing
# of units Price
1+ $16.25
10+ $13.75

Request a Large Quantity Quote

72W AC/DC ENCLOSED SWITCHING POWER SUPPLY



12 Volts @ 6 Amps

Specifications

  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


  • For more 12 Volt power supplies.


    Report a problem
    Suggest a product
    Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)6
    Maximum Output Power (W)72
    FamilyRS-75
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)5.1
    Width (inch)3.9
    Height (inch)1.5
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product