null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 12 Volt 12.5A 150W

RS-150-12: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 323839
Manufacturer MEAN WELL
Manufacturer no. RS-150-12
  RoHS compliant
Catalog 132 , page 109
Pricing & Availability

$31.95

# of Unit Price
1+ $31.95
5+ $28.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

150W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 12.5Amps

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
Agency ApprovalsUL/CUL/TUV/CE/CB
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Maximum Input Current3A(Typ)
Efficiency83%(Typ)
Output Connector TypeScrew Terminal Block
Minimum Isolation Voltage3000V
Number of Outputs1
Output Current (A)12.5
TypeSwitch Selectable
Specification Value
StyleEnclosed
Product TypeAC to DC Power Supply
Total Power Output-Max (W)150
Size L (inch)7.8
Size w (inch)3.9
Size H (inch)1.5
Input Voltage (VAC)88 to 264
FamilyRS-150
Input Frequency47 to 63


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.