150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

$24.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

24V @ 6.50A

Features:

  • AC input voltage: 85-132 VAC / 176-264 VAC (switch selectable)
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstands 300 VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstands 5G vibration tests
  • High efficiency, long life, and high reliability
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRS-150
    Maximum Input Current (A)3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)86
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Maximum Output Power (W)156
    Input Voltage (VAC)88 to 132,176 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product