Connector Socket Strip SKT 34 Position 2.54mm IDT Right Angle Cable Mount
| Part no. 32644 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 8000-34-R |
| RoHS compliant | |
| Catalog 103 , page 80 | |
- Data Sheet (current) [1.8 MB ]
CONNECTOR,IDC SOCKET,34 CONTS, 1A,DOUBLE ROW
CONN,IDC SOCKET,34 CONTACTS,
1A,DOUBLE ROW
Report a problem
CONN,IDC SOCKET,34 CONTACTS,
1A,DOUBLE ROW
Report a problem
| Specification | Value |
|---|---|
| Family | 8000 |
| Number of Rows | 2 |
| Maximum Contact Resistance | 20mOhm |
| Maximum Current Rating | 3A |
| Maximum Voltage Rating | 250VDC|250VAC |
| Mounting | Cable Mount |
| Pitch | 2.54mm |
| Type | Socket Strip |
| Product Height | 9.05mm |
| Product Length | 47.8mm |
| Specification | Value |
|---|---|
| Termination Method | IDT |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | SKT |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Right Angle |
| Number of Contacts | 34 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»