null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Trans Darlington NPN 60 Volt 5A 3-Pin (3+Tab) TO-220AB Rail

TIP120.: VARIOUS
Part no. 32993PS
Manufacturer VARIOUS
Manufacturer no. TIP120.
Catalog 103 , page 20
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

TRANSISTOR,TIP120,NPN POWER, DARLINGTON


TRANSISTOR,TIP120,NPN POWER,
DARLINGTON

Report a problem
Specification Value
FamilyTIP120
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@500mA@3V|1000@3A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Specification Value
TypeNPN
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage2V@12mA@3A|4V@20mA@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A