null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Green 565nm 2-Pin T-1 3/4

LVG13233: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 333551
Manufacturer JAMECO VALUEPRO
Manufacturer no. LVG13233
  RoHS compliant
Catalog 103 , page 27
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

LED,GREEN,565NM,T-1 3/4, 600MCD,1.7V,V/A18


@LED,GREEN,565NM,T-1 3/4,
600MCD,1.7V,V/A18(10)

Report a problem
Specification Value
FamilyLVG13233
Intensity600mcd
Viewing Angle18°
LED MaterialGaP
Lens AppearanceColorless Non Diffused
Lens Dimensions4.8mmx4.8mmx7.8mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation120mW
TypeUni-Color
Peak Wavelength565nm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.75mm
Product Height9mm
CategoryStandard LED
Product Length5.75mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorGreen
High BrightnessNo