LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Image is representative only
| Jameco Part no. 333614 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LUY3833H |
| RoHS compliant | |
| Catalog 132 , page 22 | |
and BenchPro brands.
- Data Sheet (current) [236 KB ]
YELLOW T1-3/4 LED
Features:
Lens: Water clear Dominant wavelength: 590nm Forward voltage @ 20mA: 1.7V min. to 2.6V max. Luminous intensity @ 20mA: 2700mcd to 5000mcd Viewing angle: 12° Power dissipation: 130mW Reverse current @ 5V: 10µA 2-pin package
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LUY3833H |
| Intensity | 5000mcd |
| Viewing Angle | 12° |
| LED Material | AlGaInP |
| Lens Appearance | Colorless Non Diffused |
| Lens Dimensions | 5mmx5mmx7.7mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage per Color | 2.6V |
| Maximum Power Dissipation | 130mW |
| Type | Uni-Color |
| Peak Wavelength | 590nm |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.6mm |
| Product Height | 8.7mm |
| Category | Standard LED |
| Product Length | 5.6mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| Color | Yellow |
| High Brightness | Yes |
Report a problem
Suggest a product