Sumobot Robot Kit
| Jameco Part no. 357270 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27400 |
| Catalog 131 , page 159 |
- Data Sheet (current) [354 KB ]
- User's Manual(current) [1284 KB ]
Sumobot Robot Kit
A Parallax USB to Serial (RS-232) Adapter and a USB A to mini B Cable is available for those who require a USB connection.
If you think one robot is interesting, wait until you see two of them battling for control Sumo-style. The SumoBot® Robot is a competition-ready robot designed within the Northwest Robot Mini-Sumo Tournament rules. This little pusher will locate and knock its opponent right out of the ring while detecting the outside circle should an escape move be necessary.
The electronics consists of a surface-mounted BASIC Stamp® 2 module and infrared sensors to detect your opponent and the edge of the Sumo Ring. The hardware package includes the black anodized aluminum chassis and scoop, servo motors, wheels, 4AA power pack (batteries not included) mounting standoffs and screws. The documentation takes you from basic moves to one-on-one combat. The general topics introduced in the SumoBot Manual are as follows:
Each topic is addressed in an introductory format designed to impart a conceptual understanding along with some hands-on experience.
Kit Contents:
Find more SumoBot activities in the Stamps in Class text Applied Robotics with the SumoBot (#27403), including friction analysis, self-calibrating sensors, memory optimization with multipurpose variables and a sensor flags register, and state-machine diagrams for sensor-based navigation. EEPROM data logging lets you record your robot's sensor and program states during a match, then display them afterward in the BASIC Stamp Editor's Debug Terminal - an excellent way to troubleshoot and analyze the performance of your program strategies.
Hold your wrestling matches on the durable 36 x 36 in. SumoBot Robot Competition Ring Poster (#27404), designed to use with the instructions and programs included in Applied Robotics with the SumoBot.