null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Flexible

FLEXINOL 075 LT,1 METER
MUSCLE WIRE

3-875: MONDOTRONICS
MONDOTRONICS
Part no. 357931
Manufacturer MONDOTRONICS
Manufacturer no. 3-875
Catalog 103 , page 192
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart


High quality Flexinol Muscle Wires are made in the U.S.A. and come in two length and five diameters; from the super small 037 (like a fine human hair) to the new super-hefty 375 that can lift two kilograms (4.4 lbs)!

Carefully formulated and processed for maximum performance and lifetime, each package includes wire, crimps, and technical specifications. From latches and release mechanisms, to multi-wire actuators and motorless walking robots, Flexinol Muscle Wires provide strong, fast, economical motorless motion everywhere from vacuum chambers to high-pressure underwater applications.

Report a problem
No specifications are available at this time. Call for more information.