Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Gear Boxes

Robot
Store

Twin Motor Gear Box

70097: TAMIYA AMERICA View Larger Image
Image is representative only
TAMIYA AMERICA
Jameco Part no. 358248
Manufacturer TAMIYA AMERICA
Manufacturer no. 70097
Catalog 161 , page 141
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
25+ $9.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Twin Motor Gear Box


Two DC motors & gears in a compact unit. Provides full forward-reverse-left-right action! Build with 1 of two different ratios: fast 58:1 or strong 203:1. Add your own wheel, hubs or tracks.

Specifications:
  • Size: 75 x 50 x 23 mm
  • Shafts: 3 mm hex, 105 mm long.
  • The included FA-130 motors run at 3.0 Volts (4.5 V max)
  • Stall torque: 4.6 gcm
  • No-load speed: 13,230 rpm
  • Current: 0.5 A (each)
  • Maximum ratio: 203:1
  • Open axle space: 50mm each side

    Speed and Torque outputs (approximate), at 3 Volts:
  • Gear Ratio: 58:1, 203:1
  • Speed RPM: 230, 65
  • Torque g-cm: 269, 941

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.