null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

@ WIRE,22AWG,SOLID,BLACK,100'
(SOLD IN 100'RLS)

#9313-0-R: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 36792
Manufacturer JAMECO VALUEPRO
Manufacturer no. #9313-0-R
  RoHS compliant
Catalog 103 , page 58
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.29
10+ $5.59
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

22 AWG Solid Hook-Up Wire

Features:
  • Color: Black
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878D type B
  • For use with breadboards such as the JE20 series
Applications:
  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment
Packaging:
  • 100 ft. spool
  • Also available in a 1000 ft. spool (36805)


Report a problem
Specification Value
CategoryWIRE
PackageREEL
Wire TypeHOOKUP
Conductors1
Wire Gauge (AWG)22
Conductor StrandSOLID
Specification Value
ColorBLACK
Length (feet)100
Voltage600V
Insulation TypePVC