null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE- OUTPUT 15 VOLT 1.66A 25W

GS25U15-P1J: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 380173
Manufacturer MEAN WELL
Manufacturer no. GS25U15-P1J
  RoHS compliant
Catalog 132 , page 94
Pricing & Availability

$14.25

# of Unit Price
1+ $14.25
5+ $12.95
25+ $11.49
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC-to-DC Regulated Switching Wall Adapter

15 Volts @ 1.67 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.5 lbs.
  • Certifications: UL/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)15
    Size H (inch)3.1
    Power Supply ColorBlack
    Agency ApprovalsBSMI/CB/CUL/FCC/UL
    Maximum Output Power25
    FamilyGS25U
    Efficiency82%(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    Maximum Current Rating0.7
    Minimum Isolation Voltage4242V
    Output Current (A)1.67
    Product TypeAC to DC Regulated Switching Wall Adapter
    Specification Value
    TypeSwitching
    StyleWallMount
    Number of Outputs1
    PackagingCarton
    MFR Product FamilyGS25U
    Output Connector Diameters2.1mm x 5.5mm
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Size L (inch)1.3
    Size w (inch)2.1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.